GCC60DTKD-S288

Heilind Number:SULGCC60DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTKD-S288

Detailed Description

Introducing the GCC60DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring two rows and 120 positions, it offers ample connectivity options. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. Its unique Loop Bellow contact type and Straddle orientation enhance stability and signal integrity. With a termination method of Card Extender and termination plating in Matte Tin, it ensures secure attachment and durability. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Compact in size with dimensions of .61 inches in height and 9.4mm in width, it is ideal for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial applications, the GCC60DTKD-S288 delivers exceptional performance and reliability.