GCC60DTKH-S288

Heilind Number:SULGCC60DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTKH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTKH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTKH-S288

Detailed Description

Introducing the GCC60DTKH-S288, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 120 positions, this connector ensures secure and reliable connectivity. The contact material is made of durable Phosphor Bronze with Gold plating, guaranteeing excellent conductivity. With a pitch of 2.54mm, it offers precise alignment on the PCB. Its loop bellow contact type and straddle orientation further enhance signal integrity. Operating at a voltage of 700VAC and an amperage of 3A, it is suitable for various power and data transmission needs. The termination method is through a card extender with matte tin plating, ensuring a stable connection. Rated for a wide temperature range of -65 to 125°C, this connector is built to withstand harsh environmental conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the GCC60DTKH-S288 for efficient and durable board-to-board connections in your projects.