GCC60DTKH

Heilind Number:SULGCC60DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTKH
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:120
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DTKH

Detailed Description

Introducing the GCC60DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze 0, this connector boasts a female gender, two rows, and a clearance hole mount type for easy installation. Featuring a contact material of Phosphor Bronze with gold plating, it ensures reliable conductivity. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic setups. The Loop Bellow contact type and straight orientation provide efficient signal transmission. With 120 positions and a tail length of 4.83mm, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, is ideal for space-constrained applications. Termination plating with matte tin enhances durability. Classified under high-quality connectors, the GCC60DTKH is a reliable solution for your connectivity needs.