GCC60DTKN-S288

Heilind Number:SULGCC60DTKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTKN-S288

Detailed Description

Introducing the GCC60DTKN-S288, a high-performance board-to-board PCB connector designed for critical applications. This female connector, featuring two rows of 120 Loop Bellow contacts, ensures reliable signal transmission in demanding environments. Crafted with PA9T and Phosphor Bronze materials, it guarantees durability and longevity. The gold-plated contacts offer optimal conductivity, while the matte tin termination plating enhances solderability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, this connector meets stringent industry standards. Its straddle orientation and card extender termination method make it versatile for various PCB designs. Compact in size with a height of 15.49mm and a width of 9.4mm, it is ideal for space-constrained applications. Trust the GCC60DTKN-S288 for seamless and secure board-to-board connections in aerospace, defense, and other high-reliability sectors.