| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DTKN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DTKN |
GCC60DTKN
| Heilind Number: | SULGCC60DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DTKN |
| ECAD Model: |
Specifications
Detailed Description
The GCC60DTKN is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a dual-row design, this connector offers 120 positions for seamless connectivity. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, it ensures reliable signal transmission. The loop bellow contact type and straight orientation make it easy to insert and secure. Operating at a voltage of 700 VAC and an amperage of 3A, it is suitable for power and data transmission. The connector's matte tin termination plating and thru-hole termination method guarantee durability and stability in harsh environments. With an operating temperature range of -65 to 125 °C, it is ideal for use in a wide range of industries. Upgrade your connectivity solutions with the GCC60DTKN.

