GCC60DTKS-S288

Heilind Number:SULGCC60DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTKS-S288

Detailed Description

Introducing the GCC60DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T housing and Phosphor Bronze contacts plated in Gold, ensuring reliable conductivity even in harsh environments. With a compact design, it offers dual-row, side-hole mounting with a pitch of 2.54mm, making it ideal for space-constrained PCB layouts. The 120 contact positions, each utilizing Loop Bellow technology, provide secure and stable connections. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector guarantees performance and durability. Its termination method, Card Extender, and termination plating in Matte Tin further enhance its functionality. Trust the GCC60DTKS-S288 for your critical connectivity needs in aerospace, defense, and industrial applications.