GCC60DTMD

Heilind Number:SULGCC60DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTMD

Detailed Description

GCC60DTMD is a high-performance female board-to-board PCB connector designed for demanding applications. With two rows of 120 loop bellow contacts made of durable PA9T and phosphor bronze, this connector ensures reliable signal transmission. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in extreme environments. The gold-plated contacts provide excellent conductivity, while the matte tin termination plating offers enhanced durability. Featuring a right-angle orientation and a clearance hole mount type, installation is convenient. With a voltage rating of 700 VAC and an amperage of 3A, this connector guarantees safe and efficient power delivery. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. Trust the GCC60DTMD for robust and high-speed connectivity in your electronic systems.