GCC60DTMI-S189

Heilind Number:SULGCC60DTMI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTMI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTMI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTMI-S189

Detailed Description

Introducing the GCC60DTMI-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable performance even in harsh environments. The female connector with two rows and threaded mount type offers secure and stable connections. Operating at 3A and 700VAC, it meets the power and voltage requirements of various systems. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. With a pitch of 2.54mm and loop bellow contact type, it guarantees precise and efficient signal transmission. Its right-angle orientation and 120 positions make it versatile for different PCB layouts. The connector is suitable for use in a wide temperature range from -65°C to 125°C, making it ideal for industrial and military applications. With matte tin termination plating, it ensures easy and reliable soldering. The GCC60DTMI-S189 is a top choice for engineers and designers looking for a high-reliability connector solution.