GCC60DTMI

Heilind Number:SULGCC60DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTMI

Detailed Description

Introducing the GCC60DTMI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a loop bellow contact type with gold-plated phosphor bronze contacts, it guarantees excellent conductivity and durability. The threaded mounting and thru-hole termination method provide secure and stable installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. With a right-angle orientation and 120 positions spread across two rows, it offers versatile connectivity options. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether used in aerospace, defense, or industrial settings, the GCC60DTMI delivers superior performance you can rely on.