GCC60DTMN-S189

Heilind Number:SULGCC60DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTMN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTMN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTMN-S189

Detailed Description

The GCC60DTMN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage of 700VAC, it meets the needs of power and signal transmission in various electronic systems. Its right-angle orientation, along with 2 rows and 120 positions, allows for efficient PCB mating. The termination method is through-hole with matte tin plating, guaranteeing secure attachment to the board. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact size of 9.4mm in width and 15.49mm in height, it offers space-saving solutions without compromising on performance. Ideal for industrial and commercial applications, the GCC60DTMN-S189 is a top choice for engineers seeking high reliability in their designs.