| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DTMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 120 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 120 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC60DTMN |
GCC60DTMN
| Heilind Number: | SULGCC60DTMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DTMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC60DTMN, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable and durable connectivity. Featuring a right-angle orientation and two rows with a total of 120 positions, it offers versatility in circuit board assembly. The 2.54mm pitch and 700VAC voltage rating make it suitable for various electronic systems. With a rugged construction and an operating temperature range of -65 to 125°C, it guarantees performance in harsh environments. The Matte Tin termination plating enhances solderability and conductivity. The GCC60DTMN is the perfect choice for professionals seeking top-quality connectors for their projects.

