GCC60DTMS-S189

Heilind Number:SULGCC60DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:120
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:120
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC60DTMS-S189

Detailed Description

Introducing SKU GCC60DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, ensuring reliable conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it offers excellent electrical performance. The female connector has two rows, each accommodating 60 positions for a total of 120. Its right-angle orientation and side-hole mount type with through-hole termination make it easy to install on PCBs. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating adds an extra layer of protection against corrosion. Ideal for industrial and commercial applications, this GCC60DTMSS189 connector is a dependable solution for your connectivity needs.