GCC60DTMS

Heilind Number:SULGCC60DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC60DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC60DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:120
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:120
SKU:SULGCC60DTMS

Detailed Description

The GCC60DTMS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and durable phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A, voltage capability of 700VAC, and operating temperature range from -65 to 125°C, it is suitable for a wide range of environments. The right-angle orientation and side-hole mount type with a pitch of 2.54mm provide easy and secure installation. With 120 positions and loop bellow contact type, it offers high-density connectivity. The matte tin termination plating enhances durability. Measuring .61 inches in height and 9.4mm in width, it is compact yet efficient. Ideal for applications in aerospace, defense, and industrial sectors, the GCC60DTMS is a top choice for reliable board-to-board connections.