| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC60DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 120 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 120 |
| SKU: | SULGCC60DTMT |
GCC60DTMT
| Heilind Number: | SULGCC60DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC60DTMT |
| ECAD Model: |
Specifications
Detailed Description
This PA9T & Phosphor Bronze threaded female connector, SKU GCC60DTMT, with a pitch of 2.54mm, amperage of 3A, and a voltage rating of 700 VAC, is designed for high-performance board-to-board PCB connections. Featuring two rows with 120 positions and a loop bellow contact type, it ensures reliable signal transmission. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. With a right-angle orientation and a tail length of 6.35mm, this connector offers versatile mounting options. Operating seamlessly in temperatures ranging from -65 to 125°C, it is suitable for various industrial applications. Compact in size with dimensions of 9.4mm in width and 15.49mm in height, the GCC60DTMT is a crucial component for demanding electronic systems.

