GCC61DCAH-S189

Heilind Number:SULGCC61DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCAH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCAH-S189

Detailed Description

Introducing the GCC61DCAH-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows of PA9T and Phosphor Bronze contacts with Gold plating, ensuring reliable signal transmission at a maximum amperage of 3A and voltage of 700VAC. The contact type is Hairpin, offering secure mating with a pitch of 2.54mm (.1in) for efficient PCB layout. With 122 positions and right-angle orientation, it allows for dense board configurations while the clearance hole mount type and thru-hole termination method facilitate easy and sturdy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in harsh environments. Its compact design, measuring 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures long-term durability. Certified for RoHS compliance, this connector is suitable for various industries, including aerospace, telecommunications, and medical equipment manufacturing. Elevate your connectivity solutions with the GCC61DCAH-S189.