GCC61DCAH

Heilind Number:SULGCC61DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCAH

Detailed Description

Introducing the GCC61DCAH, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the most stringent requirements. Its right-angle orientation and clearance hole mount type offer versatile installation options, while the hairpin contact design guarantees secure connections. With 122 positions and a pitch of 2.54mm, it provides ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Trust the GCC61DCAH for your critical connectivity needs.