GCC61DCAI

Heilind Number:SULGCC61DCAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCAI
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Threaded
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC61DCAI

Detailed Description

The GCC61DCAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The threaded mounting and through-hole termination method provide secure attachment to the PCB. Its unique hairpin contact type and right-angle orientation allow for efficient space utilization. With 122 positions and a pitch of 2.54mm, this connector offers high-density connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for use in extreme conditions. The matte tin termination plating enhances solderability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Whether in aerospace, defense, or industrial applications, the GCC61DCAI guarantees high reliability and performance.