GCC61DCAN-S189

Heilind Number:SULGCC61DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCAN-S189

Detailed Description

Introducing the GCC61DCAN-S189 Board to Board PCB Connector, designed for high-performance applications. This female connector features two rows and 122 positions, ensuring secure and efficient connectivity. With a pitch of 2.54mm, it offers precise alignment on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its hairpin contact type and right-angle orientation make it ideal for space-saving layouts. Operating at temperatures ranging from -65 to 125°C, this connector is reliable in harsh environments. It has a voltage rating of 700VAC and an amperage of 3A, meeting stringent industry standards. The termination method is thru-hole with Matte Tin plating, ensuring easy and reliable soldering. With a compact design featuring a connector height of 15.49mm and width of 9.4mm, it is perfect for applications where space is limited. The GCC61DCAN-S189 is a top choice for engineers and designers seeking high-quality and high-reliability connectivity solutions.