GCC61DCAT-S189

Heilind Number:SULGCC61DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCAT-S189

Detailed Description

The GCC61DCAT-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With an amperage rating of 3A and a voltage tolerance of 700VAC, it meets stringent industry standards. Its threaded mount type and thru-hole termination method guarantee secure and stable connectivity. The connector's right-angle orientation and 2.54mm pitch allow for efficient PCB layout. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With 122 positions and a compact design, it offers versatility in system integration. The Matte Tin termination plating ensures durability. Overall, the GCC61DCAT-S189 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.