GCC61DCAT

Heilind Number:SULGCC61DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCAT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCAT

Detailed Description

Introducing the GCC61DCAT, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PA9T & Phosphor Bronze construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The female connector with two rows and threaded mounting offers secure and stable installation. Utilizing a Thru Hole termination method and Gold-plated Phosphor Bronze contacts, it guarantees excellent conductivity. The 2.54mm pitch and Hairpin contact type provide efficient signal transfer. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for various applications. With 122 positions and a tail length of 2.54mm, it offers ample connectivity options. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. The Matte Tin termination plating ensures long-term reliability. Perfect for use in hi-rel environments, the GCC61DCAT is a top choice for professionals in need of premium PCB connectivity solutions.