GCC61DCBD-S189

Heilind Number:SULGCC61DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DCBD-S189

Detailed Description

Introducing the GCC61DCBD-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 122 positions, it offers ample connectivity options while maintaining a compact form factor. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. Its clearance hole mount type and through-hole termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. Its right-angle orientation and hairpin contact type further enhance its versatility. With a tail length of 4.57mm and a connector height of 15.49mm, it provides a sturdy and stable connection. The matte tin termination plating ensures long-lasting performance. Ideal for aerospace, defense, and industrial applications, the GCC61DCBD-S189 is a reliable connectivity solution for your PCB needs.