GCC61DCBD

Heilind Number:SULGCC61DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCBD

Detailed Description

Introducing SKU GCC61DCBD, a high-performance PCB connector designed for precision connectivity in electronic devices. Crafted with PA9T and Phosphor Bronze materials, this female connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it allows for secure mating in tight spaces. The gold-plated contacts and matte tin termination guarantee optimal signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for a wide range of environments. With 122 positions and hairpin contact type, it facilitates seamless board-to-board connections. Its right-angle orientation and clearance hole mount type make installation hassle-free. Compact in size with a height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Whether in consumer electronics or industrial machinery, this board-to-board connector excels in performance and reliability, meeting the highest standards of quality and efficiency. Elevate your device connectivity with the GCC61DCBD.