| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DCBH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 122 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 122 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC61DCBH-S189 |
GCC61DCBH-S189
| Heilind Number: | SULGCC61DCBH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DCBH-S189 |
| ECAD Model: |
Specifications
Detailed Description
GCC61DCBH-S189 features a female board-to-board PCB connector with two rows and a pitch of 2.54mm. Designed for high reliability, this connector boasts a contact material of Phosphor Bronze with Gold plating, ensuring efficient signal transmission. With a voltage rating of 700 VAC and a current capacity of 3A, it meets the demands of various applications. The right-angle orientation and clearance hole mount type make for easy installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. The 122 hairpin contacts, each with a matte tin termination, provide secure and durable connections. Compact in size with a height of 15.49mm and width of 9.4mm, it offers space-saving solutions for PCB layouts. Perfect for industrial and electronic devices, this connector guarantees optimal performance and longevity.

