GCC61DCBH

Heilind Number:SULGCC61DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCBH

Detailed Description

The GCC61DCBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission. With a current rating of 3A and a voltage resistance of 700 VAC, it is suitable for power and data-intensive systems. Its right-angle orientation and clearance hole mount type offer flexibility in installation, while the 2.54mm pitch accommodates standard PCB layouts. With 122 positions and a hairpin contact type, it provides ample connectivity in a compact design. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for harsh environments. Its matte tin termination plating ensures secure soldering. Perfect for aerospace, military, and industrial applications, the GCC61DCBH guarantees high reliability and performance.