GCC61DCBI-S189

Heilind Number:SULGCC61DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DCBI-S189

Detailed Description

Introducing the GCC61DCBI-S189, a high-performance board-to-board PCB connector ideal for demanding applications. Designed with precision and durability in mind, this connector features PA9T housing and Phosphor Bronze contacts plated with Gold, ensuring excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of high-power systems. The right-angle orientation and threaded mount type offer secure and space-saving installation. With 122 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB applications. Trust in the reliability of the GCC61DCBI-S189 for seamless and efficient board-to-board connections.