GCC61DCBI

Heilind Number:SULGCC61DCBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCBI

Detailed Description

This GCC61DCBI connector features robust construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage and 700VAC voltage rating, it is suitable for high-power applications. The female connector, with two rows and threaded mount type, offers secure connectivity on PCBs. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee excellent conductivity. The hairpin contact type and right-angle orientation facilitate easy mating. With 122 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating at a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. The matte tin termination plating ensures durability. Measuring 15.49mm in height and 9.4mm in width, it is compact yet efficient. Trust the GCC61DCBI for high-reliability board-to-board and card edge connections.