GCC61DCBS

Heilind Number:SULGCC61DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCBS
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DCBS

Detailed Description

Introducing the GCC61DCBS, a high-performance board to board PCB connector designed for precision and reliability. Crafted with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it offers seamless power transmission in demanding applications. The female gender connector features two rows with 122 positions and a side hole mount type, perfect for secure installations. Gold-plated contacts and matte tin termination guarantee excellent signal integrity. Operating efficiently in temperatures ranging from -65 to 125°C, and boasting a compact size of 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained environments. Its right-angle orientation and hairpin contact type further enhance its versatility. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GCC61DCBS delivers uncompromising performance. Upgrade your connectivity solutions with this top-of-the-line connector.