| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DCCD-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DCCD-S189 |
GCC61DCCD-S189
| Heilind Number: | SULGCC61DCCD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DCCD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DCCD-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of Hairpin contact pins made of durable Phosphor Bronze with Gold plating, ensuring reliable signal transmission. With a pitch of 2.54mm and 122 positions, it offers high-density connectivity. Its right-angle orientation and clearance hole mount type facilitate easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for use in harsh environments. The Matte Tin termination plating guarantees secure soldering. With a compact size of 9.4mm width and 15.49mm height, it saves valuable board space. Trust in the GCC61DCCD-S189 for efficient and durable interconnection in your electronic designs.

