GCC61DCCH-S189

Heilind Number:SULGCC61DCCH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCCH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCCH-S189
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DCCH-S189

Detailed Description

The GCC61DCCH-S189 Board To Board PCB Connector offers reliable connectivity in demanding environments. With a contact material of Phosphor Bronze and gold plating, it ensures optimal conductivity. Featuring a Hairpin contact type and right-angle orientation, it facilitates efficient signal transmission. This female connector has two rows with 122 positions, making it suitable for complex PCB setups. Its clearance hole mount type and thru-hole termination method provide secure installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, it guarantees performance in harsh conditions. The connector's compact design, with a height of 15.49 mm and width of 9.4 mm, offers space-saving connectivity solutions. With a matte tin termination plating and tail length of 6.35 mm, it ensures durability and longevity. Ideal for high-reliability applications, this product, with the acronym GCC61DCCHS189, is a top choice for engineers and manufacturers in need of premium connectivity solutions.