GCC61DCCI

Heilind Number:SULGCC61DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCCI

Detailed Description

Introducing the GCC61DCCI, a high-performance PA9T and Phosphor Bronze female connector designed for seamless board-to-board PCB connectivity. With a compact form factor and threaded mount type, this connector ensures secure attachment even in demanding environments. Featuring a contact material of gold-plated phosphor bronze and a voltage rating of 700 VAC, it guarantees reliable conductivity and durability. The hairpin contact type and right-angle orientation facilitate easy and efficient connections. With 122 positions and a pitch of 2.54 mm, it offers ample connectivity options for your PCB projects. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for use in various industries. Its matte tin termination plating enhances solderability. Experience high-quality performance with the GCC61DCCI, your go-to solution for precision PCB connections.