GCC61DCCN-S189

Heilind Number:SULGCC61DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:122
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC61DCCN-S189

Detailed Description

This PA9T & Phosphor Bronze Board To Board PCB Connector, SKU GCC61DCCN-S189, is a high-performance component designed for reliable signal transmission in electronic systems. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power delivery while maintaining safety standards. Featuring gold-plated hairpin contacts on a female, right-angle orientation with two rows and 122 positions, it offers ample connectivity options. The termination method of thru-hole mounting with matte tin plating guarantees secure and durable attachment to PCBs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact size, measuring just 15.49mm in height and 9.4mm in width, makes it space-efficient without compromising on performance. Trust in the GCC61DCCNS189 for seamless and robust board-to-board connections in your electronic designs.