GCC61DCCN

Heilind Number:SULGCC61DCCN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCCN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCCN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCCN

Detailed Description

The GCC61DCCN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows, it offers a secure and reliable connection. With an amperage rating of 3A and a voltage tolerance of 700VAC, this connector ensures efficient power transmission. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it suitable for compact layouts. With 122 positions and a tail length of 6.35mm, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, offers space-saving solutions. Terminated with matte tin, it ensures durability. Perfect for aerospace, defense, and industrial applications, the GCC61DCCN is a reliable choice for your connectivity needs.