GCC61DCCS-S189

Heilind Number:SULGCC61DCCS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCCS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCCS-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCCS-S189

Detailed Description

Introducing the GCC61DCCS-S189, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a pitch of 2.54mm and two rows of 122 positions, it offers ample connectivity options while maintaining a compact form factor. The Hairpin contact type and Right Angle orientation make it easy to insert and secure, while the Thru Hole termination method guarantees a sturdy and lasting connection. Rated for 3A and 700VAC, this connector is suitable for a wide range of power and signal applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for use in harsh environments. The Matte Tin termination plating ensures excellent solderability, further enhancing its durability. With a connector height of 15.49mm and width of 9.4mm, it is space-efficient and ideal for densely packed PCB layouts. Trust the GCC61DCCS-S189 for your critical connectivity needs, where performance and reliability are paramount.