GCC61DCCT-S189

Heilind Number:SULGCC61DCCT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCCT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCCT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCCT-S189

Detailed Description

Introducing the GCC61DCCT-S189, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts, ensuring reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The threaded mount type and thru-hole termination method provide secure attachment to PCBs. Featuring a female gender, two rows of Hairpin contacts, and right-angle orientation, it offers efficient space utilization in electronic assemblies. With 122 positions and a pitch of 2.54mm, it enables dense PCB layouts. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, measuring 15.49mm in height and 9.4mm in width, saves valuable board space. The gold-plated contacts ensure low contact resistance and enhanced durability. The matte tin termination plating complies with RoHS standards for environmental sustainability. Trust the GCC61DCCT-S189 for high-reliability board-to-board connections in your critical systems.