GCC61DCCT

Heilind Number:SULGCC61DCCT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCCT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCCT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCCT

Detailed Description

Introducing the GCC61DCCT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliability in various environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, two rows, and threaded mount type offer secure connectivity. Utilizing a hairpin contact type with gold plating, it guarantees excellent signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace use. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. The termination method of thru-hole with matte tin plating ensures easy and durable installation. With 122 positions and a 2.54mm pitch, it provides ample connectivity options. Trust the GCC61DCCT for efficient and robust board-to-board connections in your designs.