GCC61DCKD-S288

Heilind Number:SULGCC61DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCKD-S288

Detailed Description

Introducing the GCC61DCKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female connector with two rows and 122 positions is ideal for complex PCB configurations. Utilizing a clearance hole mount and card extender termination method, installation is easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity, while the loop bellow contact type ensures stable connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. With a compact design measuring only 15.49mm in height and 9.4mm in width, it saves valuable PCB real estate. The matte tin termination plating enhances durability and corrosion resistance. Trust the GCC61DCKD-S288 for high-reliability connectivity in your critical systems.