GCC61DCKD

Heilind Number:SULGCC61DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCKD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCKD
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC61DCKD

Detailed Description

SKU GCC61DCKD presents a high-performance board-to-board PCB connector engineered for reliability in demanding environments. Featuring PA9T and phosphor bronze construction, this female connector ensures robust connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. The connector offers two rows with a pitch of 2.54mm, accommodating 122 positions for versatile PCB configurations. Its thru-hole termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a clearance hole mount type and straight orientation, installation is convenient in various applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial use. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. Matte tin termination plating ensures durability and corrosion resistance. This connector, part of the hi-rel GCC61DCKD series, is a reliable solution for mission-critical systems.