GCC61DCKH

Heilind Number:SULGCC61DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCKH

Detailed Description

Introducing the GCC61DCKH, a high-performance board-to-board PCB connector designed for reliable connectivity in demanding environments. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal signal transfer with a current rating of 3A and a voltage capacity of 700VAC. With a straight orientation, two rows of 122 positions, and a pitch of 2.54mm, it offers versatility in PCB layout. The termination method of thru-hole mounting with clearance holes and matte tin plating guarantees secure attachment. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for rugged industrial applications. The connector's loop bellow contact type and .19-inch tail length provide excellent durability and signal integrity. With a compact height of .61 inches and a width of 9.4mm, it's space-efficient without compromising on performance. Trusted for its quality and durability, the GCC61DCKH is the perfect choice for your connectivity needs.