GCC61DCKI-S288

Heilind Number:SULGCC61DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCKI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCKI-S288

Detailed Description

Introducing the GCC61DCKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with Gold, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700VAC, it supports high-speed data transfer and power distribution. The female connector, with two rows and 122 positions, offers versatile connectivity options. Its threaded mount type and card extender termination method provide secure attachment to PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. The loop bellow contact type and straddle orientation further enhance its durability and stability. With Matte Tin termination plating for added protection against corrosion, the GCC61DCKI-S288 is a reliable choice for mission-critical systems.