GCC61DCKN-S288

Heilind Number:SULGCC61DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCKN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCKN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCKN-S288

Detailed Description

Introducing GCC61DCKN-S288, a high-performance board-to-board PCB connector designed for demanding applications. This connector, featuring a contact material of PA9T and Phosphor Bronze with Gold plating, ensures reliable conductivity even in harsh environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers seamless power transmission. The female connector, with two rows and 122 positions, is ideal for complex circuit connections. Its termination method via card extender and matte tin plating guarantee secure attachment. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse industrial settings. The Loop Bellow contact type and straddle orientation further enhance its versatility. Compact yet sturdy, this connector, at a height of 15.49mm and width of 9.4mm, is a perfect fit for space-constrained PCB layouts. Trust in the reliability and performance of the GCC61DCKN-S288 connector for your critical electronic systems.