GCC61DCKN

Heilind Number:SULGCC61DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCKN
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:122
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC61DCKN

Detailed Description

The GCC61DCKN is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 122 positions, this connector offers reliable connectivity in a compact form factor. Featuring PA9T and phosphor bronze construction, it ensures durability and excellent electrical performance. The female gender, straight orientation, and loop bellow contact type make it easy to use in various setups. Gold-plated contacts and matte tin termination guarantee low contact resistance and high reliability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. With a connector height of 15.49mm and width of 9.4mm, it is space-efficient yet allows for easy installation. Perfect for industrial, aerospace, and telecommunications applications, the GCC61DCKN is a top choice for reliable and high-speed board-to-board connections.