| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC61DCKS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 122 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 122 |
| SKU: | SULGCC61DCKS-S288 |
GCC61DCKS-S288
| Heilind Number: | SULGCC61DCKS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC61DCKS-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC61DCKS-S288, a high-performance connector designed for critical board-to-board and card edge connectivity in electronic systems. With a female gender and two rows, it ensures secure and reliable connections. The side hole mount type and card extender termination method facilitate easy installation. Featuring PA9T and phosphor bronze construction, it offers durability and efficient conductivity. The gold-plated, loop bellow contacts guarantee optimal signal transmission, while the 2.54mm pitch accommodates precise alignment. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it meets the demands of harsh environments. With 122 positions and a sleek profile, this connector is perfect for compact designs. Trust the GCC61DCKS-S288 for seamless interconnectivity in your electronic applications.

