GCC61DCKS

Heilind Number:SULGCC61DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCKS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCKS

Detailed Description

Introducing the GCC61DCKS Board To Board PCB Connector, a high-performance component designed for reliable power and signal transmission. With a pitch of 2.54mm (.1in) and 122 positions, this connector offers seamless connectivity in complex electronic systems. Featuring a side hole mount type and thru-hole termination method, installation is efficient and secure. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at a voltage of 700VAC and an impressive amperage of 3A, it meets the demands of industrial applications. The loop bellow contact type and straight orientation further enhance its versatility. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating adds to its durability. Trust the GCC61DCKS for seamless connectivity in your projects.