GCC61DCKT-S288

Heilind Number:SULGCC61DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCKT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCKT-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCKT-S288

Detailed Description

Introducing the GCC61DCKT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This innovative connector features a rugged construction with PA9T housing and Phosphor Bronze contacts, ensuring durability and reliability. With a 3A amperage rating and 700VAC voltage capacity, it meets the requirements of even the most power-intensive applications. The connector's dual-row design and threaded mount type offer secure and stable connections, while the card extender termination method simplifies installation. Gold-plated contacts and matte tin termination plating guarantee optimal signal transmission and corrosion resistance. With 122 positions and a 2.54mm pitch, this connector provides ample connectivity options for complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in extreme conditions. The GCC61DCKT-S288 is the perfect choice for critical systems that demand uncompromising performance.