GCC61DCKT

Heilind Number:SULGCC61DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCKT

Detailed Description

Introducing the GCC61DCKT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable connectivity. With a current rating of 3A and voltage capacity of 700VAC, it meets the requirements of power-intensive systems. The threaded mount type and through-hole termination method provide secure attachment to PCBs. Gold-plated contacts offer excellent conductivity, while the loop bellow contact type ensures stable signal transmission. With a pitch of 2.54mm and 122 positions, it allows for high-density board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating enhances durability. Whether used in aerospace, defense, or industrial applications, the GCC61DCKT delivers superior performance and reliability. Elevate your connectivity solutions with this cutting-edge PCB connector.