GCC61DCMH-S288

Heilind Number:SULGCC61DCMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCMH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCMH-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCMH-S288

Detailed Description

The GCC61DCMH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal signal transmission and durability. With a 2.54mm pitch and 122 positions, it offers high-density connectivity. Its female gender, 2-row design, and clearance hole mount type make it versatile for various PCB assemblies. The card extender termination method and hairpin contact type guarantee reliable and secure connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures compliance with RoHS regulations. Ideal for aerospace, defense, and industrial applications, the GCC61DCMH-S288 is a reliable solution for high-reliability electronic systems.