GCC61DCMI

Heilind Number:SULGCC61DCMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCMI

Detailed Description

Introducing the GCC61DCMI, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a rugged construction featuring PA9T housing and phosphor bronze contacts plated with gold, this connector ensures durability and signal integrity even in demanding environments. Its female gender, threaded mount type, and wire wrap termination method offer secure and stable connections. Operating at an amperage of 3A and voltage of 700VAC, it is suitable for a wide range of applications. Featuring two rows of hairpin contacts with a pitch of 2.54mm, it provides 122 positions for versatile connectivity. With a straight orientation and a tail length of 14.22mm, installation is easy and space-efficient. The connector's matte tin termination plating and operating temperature range of -65 to 125°C further enhance its reliability. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet powerful. Ideal for use in aerospace, military, and industrial systems, the GCC61DCMI is a top choice for high-reliability applications.