GCC61DCMN-S288

Heilind Number:SULGCC61DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCMN-S288

Detailed Description

Introducing the GCC61DCMN-S288, a high-performance board-to-board PCB connector designed for precision applications. This female connector, featuring two rows and a pitch of 2.54mm (.1in), ensures secure and reliable connections. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent power requirements. The contact material, made of gold-plated phosphor bronze, guarantees optimal conductivity and durability. Its hairpin contact type and straddle orientation offer seamless integration into circuitry. With 122 positions and a tail length of 13.84mm (.545in), it accommodates complex layouts with ease. Operating in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The termination method of card extender with matte tin plating ensures efficient signal transmission. Perfect for applications demanding reliability and performance, this connector is a standout choice in the world of connectivity.