GCC61DCMN

Heilind Number:SULGCC61DCMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCMN
Amperage:3 A
Gender:Female
Number of Contacts:122
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:122
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC61DCMN

Detailed Description

Introducing the GCC61DCMN, a high-performance board-to-board PCB connector designed for precision applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable conductivity with a current rating of 3A and a voltage resistance of 700VAC. With a compact form factor and two rows of hairpin contacts, it offers seamless connectivity in tight spaces. The termination method is wire wrap, guaranteeing secure and durable attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in diverse environments. The connector's gold-plated contacts and matte tin termination provide excellent corrosion resistance and longevity. With 122 positions and a 2.54mm pitch, it enables high-density PCB layouts. Whether in industrial machinery or electronic devices, the GCC61DCMN ensures high-speed data transmission and power distribution with utmost efficiency. Trust in this connector for your critical connectivity needs.