GCC61DCMS-S288

Heilind Number:SULGCC61DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC61DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC61DCMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:122
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:122
SKU:SULGCC61DCMS-S288

Detailed Description

The GCC61DCMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it offers robust power transmission capabilities. The female connector has two rows, making it versatile for various circuit configurations. Its side hole mount type and card extender termination method provide easy installation. The Gold-plated Phosphor Bronze contacts with a pitch of 2.54mm guarantee low contact resistance and high signal integrity. Operating temperature range of -65 to 125°C and matte tin termination plating ensure durability and longevity. With 122 positions and a hairpin contact type, this connector offers high-density connectivity. Its straddle orientation and compact design with a height of 15.49mm and width of 9.4mm make it suitable for space-constrained PCB layouts. The GCC61DCMS-S288 is a reliable and efficient solution for your interconnection needs in critical electronic systems.